SMC 0.7 MPa Single Action Pneumatic Rotary Actuator, 270° Rotary Angle, 10mm Bore

RS Stock No.: 890-3263Brand: SMCManufacturers Part No.: CRB2BW10-270SZ
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

SMC

Rotary Angle

270°

Action

Single

Bore

10mm

Force at 7 bar

10 (Thrust) N, 15 (Radial) N

Maximum Operating Pressure

0.7 MPa

Absolute Maximum Pressure

1.05MPa

Cushioning Type

Air

Port Connection

M3 x 0.5

Weight

35g

Size Type

Standard

Country of Origin

France

Product details

Vane Type Rotary Actuators CRB2-Z

SMC have upgraded their CRB2 series of rotary actuators by adding the CRB2-Z to the range. These new actuators feature a double shaft and parallel mounted ports improving piping and ease of installation.

Direct mounting
Autoswitch can be fixed in any position
Side ported
Rotating angle of 90°,180° or 270°
Double shaft design
Available with angle adjustor

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.

Stock information temporarily unavailable.

EGP 12,411.92

EGP 12,411.92 Each (ex VAT)

SMC 0.7 MPa Single Action Pneumatic Rotary Actuator, 270° Rotary Angle, 10mm Bore

EGP 12,411.92

EGP 12,411.92 Each (ex VAT)

SMC 0.7 MPa Single Action Pneumatic Rotary Actuator, 270° Rotary Angle, 10mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Rotary Angle

270°

Action

Single

Bore

10mm

Force at 7 bar

10 (Thrust) N, 15 (Radial) N

Maximum Operating Pressure

0.7 MPa

Absolute Maximum Pressure

1.05MPa

Cushioning Type

Air

Port Connection

M3 x 0.5

Weight

35g

Size Type

Standard

Country of Origin

France

Product details

Vane Type Rotary Actuators CRB2-Z

SMC have upgraded their CRB2 series of rotary actuators by adding the CRB2-Z to the range. These new actuators feature a double shaft and parallel mounted ports improving piping and ease of installation.

Direct mounting
Autoswitch can be fixed in any position
Side ported
Rotating angle of 90°,180° or 270°
Double shaft design
Available with angle adjustor

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.