SMC CRA1BSU80TF Series 10 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 80mm Bore

RS Stock No.: 254-7170Brand: SMCManufacturers Part No.: CRA1BSU80TF-90Z
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

SMC

Rotary Angle

90°

Action

Single

Bore

80mm

Manufacturer Series

CRA1BSU80TF

Maximum Input Pressure

10bar

Maximum Operating Pressure

10 bar

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 53,466.00

EGP 53,466.00 Each (ex VAT)

SMC CRA1BSU80TF Series 10 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 80mm Bore

EGP 53,466.00

EGP 53,466.00 Each (ex VAT)

SMC CRA1BSU80TF Series 10 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 80mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Rotary Angle

90°

Action

Single

Bore

80mm

Manufacturer Series

CRA1BSU80TF

Maximum Input Pressure

10bar

Maximum Operating Pressure

10 bar

Country of Origin

Japan