SMC Pneumatic Guided Cylinder - 32mm Bore, 20mm Stroke, CQ2 Series, Double Acting

RS Stock No.: 838-8941Brand: SMCManufacturers Part No.: CQ2B32-20DZ
brand-logo
View all in Pneumatic Guided Cylinders

Technical Document

Specifications

Brand

SMC

Stroke

20mm

Bore

32mm

Manufacturer Series

CQ2

Action

Double

Maximum Operating Pressure

1 MPa

Dimensions

53 x 49.5 x 45mm

Weight

184g

Maximum Operating Temperature

+70°C

Length

53mm

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Width

49.5mm

Height

45mm

Country of Origin

China

Product details

CQ2 Series Compact Cylinders

Compact space saving cylinders
Double acting, Single rod
Wide range of options available
Auto switch capable
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa

Stock information temporarily unavailable.

EGP 4,228.31

EGP 4,228.31 Each (ex VAT)

SMC Pneumatic Guided Cylinder - 32mm Bore, 20mm Stroke, CQ2 Series, Double Acting

EGP 4,228.31

EGP 4,228.31 Each (ex VAT)

SMC Pneumatic Guided Cylinder - 32mm Bore, 20mm Stroke, CQ2 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Stroke

20mm

Bore

32mm

Manufacturer Series

CQ2

Action

Double

Maximum Operating Pressure

1 MPa

Dimensions

53 x 49.5 x 45mm

Weight

184g

Maximum Operating Temperature

+70°C

Length

53mm

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Width

49.5mm

Height

45mm

Country of Origin

China

Product details

CQ2 Series Compact Cylinders

Compact space saving cylinders
Double acting, Single rod
Wide range of options available
Auto switch capable
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa