Technical Document
Specifications
Brand
SMCManufacturer Series
CQ2
Action
Double
Stroke
10mm
Bore
20mm
Port Connection
M5 x 0.8
Dimensions
34 x 36 x 36mm
Length
34mm
Height
36mm
Width
36mm
Maximum Operating Pressure
1 MPa
Absolute Maximum Pressure
1.5MPa
Minimum Operating Temperature
-10°C
Weight
75g
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Temperature range (no freezing allowed) -10ºC to +70ºC (without auto switch), -10ºC to +60ºC (with auto switch)
Internal female threaded rod ends
Nitrile seals
Lubrication not required
Suitable for solid state switches 161-782 and 161-798
EGP 2,997.49
EGP 2,997.49 Each (ex VAT)
1
EGP 2,997.49
EGP 2,997.49 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCManufacturer Series
CQ2
Action
Double
Stroke
10mm
Bore
20mm
Port Connection
M5 x 0.8
Dimensions
34 x 36 x 36mm
Length
34mm
Height
36mm
Width
36mm
Maximum Operating Pressure
1 MPa
Absolute Maximum Pressure
1.5MPa
Minimum Operating Temperature
-10°C
Weight
75g
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Temperature range (no freezing allowed) -10ºC to +70ºC (without auto switch), -10ºC to +60ºC (with auto switch)
Internal female threaded rod ends
Nitrile seals
Lubrication not required
Suitable for solid state switches 161-782 and 161-798