Technical Document
Specifications
Brand
SMCManufacturer Series
CP96
Bore
32mm
Action
Double
Stroke
600mm
Length
746mm
Country of Origin
Czech Republic
Stock information temporarily unavailable.
EGP 13,120.80
EGP 13,120.80 Each (ex VAT)
SMC Double Acting Cylinder - 32mm Bore, 600mm Stroke, CP96 Series, Double Acting
1
EGP 13,120.80
EGP 13,120.80 Each (ex VAT)
SMC Double Acting Cylinder - 32mm Bore, 600mm Stroke, CP96 Series, Double Acting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCManufacturer Series
CP96
Bore
32mm
Action
Double
Stroke
600mm
Length
746mm
Country of Origin
Czech Republic