SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 10mm Stroke, CUK Series, Double Acting

RS Stock No.: 183-4719Brand: SMCManufacturers Part No.: CDUK10-10D
brand-logo

Technical Document

Specifications

Brand

SMC

Manufacturer Series

CUK

Action

Double

Stroke

10mm

Bore

10mm

Port Connection

M5 x 0.8

Cushioning Type

Rubber

Dimensions

67 x 15 x 24mm

Height

24mm

Width

15mm

Length

67mm

Maximum Operating Pressure

0.7 MPa

Absolute Maximum Pressure

1.05MPa

Minimum Operating Temperature

-10°C

Weight

47g

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

CU Series Cylinders

The series CU free mount cylinder saves space and allows direct and precise mounting, Options include auto-switch capabilities, free mount choices, recessed switch mounting grooves, non-rotating rod, single and double acting and rubber bumpers standard.

Maximum operating pressure 7 bar, 10.5 bar proof pressure
Ambient and fluid temperature 5°C to 60°C
Lubrication not required
Rubber cushion to both sides
Stroke allowance +1.0mm
Port size M5, except 32Ø which is Rc(PT) 1//8 in.

CDU 10 - 32mm Diameter

A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.

Stock information temporarily unavailable.

EGP 6,767.90

EGP 6,767.90 Each (ex VAT)

SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 10mm Stroke, CUK Series, Double Acting

EGP 6,767.90

EGP 6,767.90 Each (ex VAT)

SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 10mm Stroke, CUK Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Manufacturer Series

CUK

Action

Double

Stroke

10mm

Bore

10mm

Port Connection

M5 x 0.8

Cushioning Type

Rubber

Dimensions

67 x 15 x 24mm

Height

24mm

Width

15mm

Length

67mm

Maximum Operating Pressure

0.7 MPa

Absolute Maximum Pressure

1.05MPa

Minimum Operating Temperature

-10°C

Weight

47g

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

CU Series Cylinders

The series CU free mount cylinder saves space and allows direct and precise mounting, Options include auto-switch capabilities, free mount choices, recessed switch mounting grooves, non-rotating rod, single and double acting and rubber bumpers standard.

Maximum operating pressure 7 bar, 10.5 bar proof pressure
Ambient and fluid temperature 5°C to 60°C
Lubrication not required
Rubber cushion to both sides
Stroke allowance +1.0mm
Port size M5, except 32Ø which is Rc(PT) 1//8 in.

CDU 10 - 32mm Diameter

A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.