Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC CDRQ2B Series 10 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 10mm Bore

RS Stock No.: 254-6164Brand: SMCManufacturers Part No.: CDRQ2BS10-90
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

SMC

Rotary Angle

90°

Action

Single

Bore

10mm

Manufacturer Series

CDRQ2B

Maximum Input Pressure

10bar

Maximum Operating Pressure

10 bar

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 19,066.38

EGP 19,066.38 Each (ex VAT)

SMC CDRQ2B Series 10 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 10mm Bore

EGP 19,066.38

EGP 19,066.38 Each (ex VAT)

SMC CDRQ2B Series 10 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 10mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Rotary Angle

90°

Action

Single

Bore

10mm

Manufacturer Series

CDRQ2B

Maximum Input Pressure

10bar

Maximum Operating Pressure

10 bar

Country of Origin

Japan