Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC CRB2 Series 7 bar Rotary Actuator, 270° Rotary Angle, 20mm Bore

RS Stock No.: 712-1028Brand: SMCManufacturers Part No.: CDRB2BW20-270S
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

SMC

Rotary Angle

270°

Bore

20mm

Manufacturer Series

CRB2

Maximum Operating Pressure

7 bar

Absolute Maximum Pressure

0.7MPa

Cushioning Type

Rubber

Port Connection

M5 x 0.8

Weight

103g

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC CRB2 Series 7 bar Rotary Actuator, 270° Rotary Angle, 20mm Bore

P.O.A.

SMC CRB2 Series 7 bar Rotary Actuator, 270° Rotary Angle, 20mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Rotary Angle

270°

Bore

20mm

Manufacturer Series

CRB2

Maximum Operating Pressure

7 bar

Absolute Maximum Pressure

0.7MPa

Cushioning Type

Rubber

Port Connection

M5 x 0.8

Weight

103g

Country of Origin

Japan

You may be interested in