SMC Pneumatic Compact Cylinder - 63mm Bore, 10mm Stroke, CQ2 Series, Double Acting

RS Stock No.: 722-6997Brand: SMCManufacturers Part No.: CDQ2B63TF-10DZ
brand-logo

Technical Document

Specifications

Brand

SMC

Manufacturer Series

CQ2

Action

Double

Stroke

10mm

Bore

63mm

Port Connection

G 1/4

Dimensions

54 x 84 x 77mm

Height

77mm

Width

84mm

Length

54mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

538g

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Cylinders

Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.

Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports

Temperature range (no freezing allowed) -10ºC to +70ºC (without auto switch), -10ºC to +60ºC (with auto switch)
Internal female threaded rod ends
Nitrile seals
Lubrication not required
Suitable for solid state switches 161-782 and 161-798

Stock information temporarily unavailable.

EGP 10,686.37

EGP 10,686.37 Each (ex VAT)

SMC Pneumatic Compact Cylinder - 63mm Bore, 10mm Stroke, CQ2 Series, Double Acting

EGP 10,686.37

EGP 10,686.37 Each (ex VAT)

SMC Pneumatic Compact Cylinder - 63mm Bore, 10mm Stroke, CQ2 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Manufacturer Series

CQ2

Action

Double

Stroke

10mm

Bore

63mm

Port Connection

G 1/4

Dimensions

54 x 84 x 77mm

Height

77mm

Width

84mm

Length

54mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

538g

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Cylinders

Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.

Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports

Temperature range (no freezing allowed) -10ºC to +70ºC (without auto switch), -10ºC to +60ºC (with auto switch)
Internal female threaded rod ends
Nitrile seals
Lubrication not required
Suitable for solid state switches 161-782 and 161-798