Technical Document
Specifications
Brand
SMCManufacturer Series
C85
Action
Single
Stroke
10mm
Bore
25mm
Port Connection
G 1/8
Cushioning Type
Rubber
Dimensions
33.5 (Dia.) x 147mm
Length
147mm
Diameter
33.5mm
Maximum Operating Pressure
1 MPa
Absolute Maximum Pressure
1.5MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Country of Origin
France
Product details
SMC C85 Pneumatic Cylinders
SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.
EGP 5,973.83
EGP 5,973.83 Each (ex VAT)
1
EGP 5,973.83
EGP 5,973.83 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCManufacturer Series
C85
Action
Single
Stroke
10mm
Bore
25mm
Port Connection
G 1/8
Cushioning Type
Rubber
Dimensions
33.5 (Dia.) x 147mm
Length
147mm
Diameter
33.5mm
Maximum Operating Pressure
1 MPa
Absolute Maximum Pressure
1.5MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Country of Origin
France
Product details
SMC C85 Pneumatic Cylinders
SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.