SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 80mm Stroke, C85 Series, Double Acting

RS Stock No.: 263-8893Brand: SMCManufacturers Part No.: CD85N16-80-B
brand-logo

Technical Document

Specifications

Brand

SMC

Manufacturer Series

C85

Action

Double

Stroke

80mm

Bore

16mm

Port Connection

M5 x 0.8

Cushioning Type

Rubber

Dimensions

19.7 (Dia.) x 191mm

Length

191mm

Diameter

19.7mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Weight

109g

Country of Origin

China

Product details

SMC C85 Pneumatic Cylinders

SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.

Stock information temporarily unavailable.

EGP 4,643.32

EGP 4,643.32 Each (ex VAT)

SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 80mm Stroke, C85 Series, Double Acting

EGP 4,643.32

EGP 4,643.32 Each (ex VAT)

SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 80mm Stroke, C85 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Manufacturer Series

C85

Action

Double

Stroke

80mm

Bore

16mm

Port Connection

M5 x 0.8

Cushioning Type

Rubber

Dimensions

19.7 (Dia.) x 191mm

Length

191mm

Diameter

19.7mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Weight

109g

Country of Origin

China

Product details

SMC C85 Pneumatic Cylinders

SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.