SMC Pneumatic Compact Cylinder - 20mm Bore, 150mm Stroke, C55 Series, Double Acting

RS Stock No.: 164-977Brand: SMCManufacturers Part No.: CD55B20-150M
brand-logo

Technical Document

Specifications

Brand

SMC

Manufacturer Series

C55

Action

Double

Stroke

150mm

Bore

20mm

Port Connection

M5 x 0.8

Cushioning Type

Rubber

Dimensions

193 x 36 x 36mm

Height

36mm

Width

36mm

Length

193mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Weight

487g

Country of Origin

Czech Republic

Product details

C55 Compact ISO Cylinder

ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.

ISO standard 21287
Compact
Magnetic sensing

Standards

ISO 21287

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 6,961.51

EGP 6,961.51 Each (ex VAT)

SMC Pneumatic Compact Cylinder - 20mm Bore, 150mm Stroke, C55 Series, Double Acting

EGP 6,961.51

EGP 6,961.51 Each (ex VAT)

SMC Pneumatic Compact Cylinder - 20mm Bore, 150mm Stroke, C55 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Manufacturer Series

C55

Action

Double

Stroke

150mm

Bore

20mm

Port Connection

M5 x 0.8

Cushioning Type

Rubber

Dimensions

193 x 36 x 36mm

Height

36mm

Width

36mm

Length

193mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Weight

487g

Country of Origin

Czech Republic

Product details

C55 Compact ISO Cylinder

ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.

ISO standard 21287
Compact
Magnetic sensing

Standards

ISO 21287

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more