SMC Pneumatic Solenoid Valve - Start-Up Valve G 1 AV 5000 Series 24V dc

RS Stock No.: 176-5390Brand: SMCManufacturers Part No.: AV5000-F10-5YOB-A
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Connection Port Thread

G 1

Actuation Type

Start-Up Valve

Manufacturer Series

AV 5000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Body Material

Die Cast Aluminium

Solenoid Power Consumption

0.35 W, 0.45 (With Light) W

Minimum Operating Pressure

0.2MPa

Maximum Operating Pressure

1 MPa

Thread Size

1in

Number of Positions

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Thread Standard

G

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 19,407.73

EGP 19,407.73 Each (ex VAT)

SMC Pneumatic Solenoid Valve - Start-Up Valve G 1 AV 5000 Series 24V dc

EGP 19,407.73

EGP 19,407.73 Each (ex VAT)

SMC Pneumatic Solenoid Valve - Start-Up Valve G 1 AV 5000 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Connection Port Thread

G 1

Actuation Type

Start-Up Valve

Manufacturer Series

AV 5000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Body Material

Die Cast Aluminium

Solenoid Power Consumption

0.35 W, 0.45 (With Light) W

Minimum Operating Pressure

0.2MPa

Maximum Operating Pressure

1 MPa

Thread Size

1in

Number of Positions

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Thread Standard

G

Country of Origin

Japan