Technical Document
Specifications
Brand
SMCConnection Port Thread
G 1/4
Actuation Type
Start-Up Valve
Manufacturer Series
AV 2000
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Body Material
Die Cast Aluminium
Solenoid Power Consumption
0.35 W, 0.45 (With Light) W
Minimum Operating Pressure
0.2MPa
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Thread Size
1/4in
Number of Positions
3
Maximum Operating Pressure
1 MPa
Thread Standard
G
Country of Origin
Japan
EGP 15,560.26
EGP 15,560.26 Each (ex VAT)
1
EGP 15,560.26
EGP 15,560.26 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCConnection Port Thread
G 1/4
Actuation Type
Start-Up Valve
Manufacturer Series
AV 2000
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Body Material
Die Cast Aluminium
Solenoid Power Consumption
0.35 W, 0.45 (With Light) W
Minimum Operating Pressure
0.2MPa
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Thread Size
1/4in
Number of Positions
3
Maximum Operating Pressure
1 MPa
Thread Standard
G
Country of Origin
Japan