SMC AS Series Threaded Speed Controller, R 1/2 Male Inlet Port x R 1/2 Male Outlet Port x 10mm Tube Outlet Port

RS Stock No.: 209-503Brand: SMCManufacturers Part No.: AS4201F-04-10S
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Threaded Inlet Port

R 1/2 Male

Tube Outlet Port

10mm

Manufacturer Series

AS

Outlet Port Type

Threaded, Tube

Threaded Outlet Port

R 1/2 Male

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Standard

R

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

R

Threaded Inlet Thread Size

1/2 in

Threaded Outlet Thread Size

1/2 in

Country of Origin

France

Product details

AS series flow regulators

SMC speed controllers with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design.

Flow regulators with one-touch connections
Stainless steel series
Bracket version
Type: Exhaust, Supply or Silencer
Applicable tubing material: nylon, soft nylon or polyurethane
Style Options: Elbow, Universal
Speed control with one-touch fitting
Easier identification of meter-in (blue handle) vs. meter-out (grey handle)

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

EGP 2,264.20

EGP 2,264.20 Each (ex VAT)

SMC AS Series Threaded Speed Controller, R 1/2 Male Inlet Port x R 1/2 Male Outlet Port x 10mm Tube Outlet Port

EGP 2,264.20

EGP 2,264.20 Each (ex VAT)

SMC AS Series Threaded Speed Controller, R 1/2 Male Inlet Port x R 1/2 Male Outlet Port x 10mm Tube Outlet Port

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Threaded Inlet Port

R 1/2 Male

Tube Outlet Port

10mm

Manufacturer Series

AS

Outlet Port Type

Threaded, Tube

Threaded Outlet Port

R 1/2 Male

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Standard

R

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

R

Threaded Inlet Thread Size

1/2 in

Threaded Outlet Thread Size

1/2 in

Country of Origin

France

Product details

AS series flow regulators

SMC speed controllers with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design.

Flow regulators with one-touch connections
Stainless steel series
Bracket version
Type: Exhaust, Supply or Silencer
Applicable tubing material: nylon, soft nylon or polyurethane
Style Options: Elbow, Universal
Speed control with one-touch fitting
Easier identification of meter-in (blue handle) vs. meter-out (grey handle)

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.