Technical Document
Specifications
Brand
SMCType
Flow Controller
Inlet Port Type
Threaded
Threaded Inlet Port
M3 x 0.5
Tube Outlet Port
1/8in
Manufacturer Series
AS
Outlet Port Type
Tube
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1(Outlet) MPa, 1.5(Proof) MPa
Threaded Inlet Thread Standard
Metric
Threaded Inlet Thread Size
M3 x 0.5
Country of Origin
Japan
Product details
In-line Speed Controller with Push-in Fittings, Elbow & Universal
Minimises installation time and cost
Accepts nylon or polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Meter out operation
Universal type allows body to swivel 360°
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
EGP 1,036.34
EGP 1,036.34 Each (ex VAT)
1
EGP 1,036.34
EGP 1,036.34 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCType
Flow Controller
Inlet Port Type
Threaded
Threaded Inlet Port
M3 x 0.5
Tube Outlet Port
1/8in
Manufacturer Series
AS
Outlet Port Type
Tube
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1(Outlet) MPa, 1.5(Proof) MPa
Threaded Inlet Thread Standard
Metric
Threaded Inlet Thread Size
M3 x 0.5
Country of Origin
Japan
Product details
In-line Speed Controller with Push-in Fittings, Elbow & Universal
Minimises installation time and cost
Accepts nylon or polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Meter out operation
Universal type allows body to swivel 360°
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.