Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC G 1 1/2 Regulator - 0.5bar to 8.3bar, 10bar max. input

RS Stock No.: 255-2397Brand: SMCManufacturers Part No.: AR825-F14
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1 1/2

Maximum Outlet Pressure

8.3bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

10bar

Manufacturer Series

AR425-935

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 40,286.92

EGP 40,286.92 Each (ex VAT)

SMC G 1 1/2 Regulator - 0.5bar to 8.3bar, 10bar max. input

EGP 40,286.92

EGP 40,286.92 Each (ex VAT)

SMC G 1 1/2 Regulator - 0.5bar to 8.3bar, 10bar max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

G 1 1/2

Maximum Outlet Pressure

8.3bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

10bar

Manufacturer Series

AR425-935

Country of Origin

Japan