Technical Document
Specifications
Brand
SMCInlet Connection Type
Tube
Material
Resin
Tube Inlet Connection
10mm
Manufacturer Series
SY5000
Type
Silencer
Maximum Input Pressure
1MPa
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+60°C
Country of Origin
France
Product details
Manifolds Series SY5000
The SY5000 manifold series offers users enhanced system performance and eliminates the need for piping and fittings that have degraded over time. The SY5000 manifold series also includes multiple options for wiring and mounting offering greater flexibility. Other benefits of the SY5000 series of manifolds include improved safety features, faster assembly times,and improved energy efficiency.
SY5000 Manifolds offer an outstanding valve mounting flexibility
They reduce the installation costs and assembly time
Manifolds improve safety features and provide multiple parallel and serial interface wiring options and variations
SMC SY Series
EGP 629.61
EGP 629.61 Each (ex VAT)
1
EGP 629.61
EGP 629.61 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCInlet Connection Type
Tube
Material
Resin
Tube Inlet Connection
10mm
Manufacturer Series
SY5000
Type
Silencer
Maximum Input Pressure
1MPa
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+60°C
Country of Origin
France
Product details
Manifolds Series SY5000
The SY5000 manifold series offers users enhanced system performance and eliminates the need for piping and fittings that have degraded over time. The SY5000 manifold series also includes multiple options for wiring and mounting offering greater flexibility. Other benefits of the SY5000 series of manifolds include improved safety features, faster assembly times,and improved energy efficiency.
SY5000 Manifolds offer an outstanding valve mounting flexibility
They reduce the installation costs and assembly time
Manifolds improve safety features and provide multiple parallel and serial interface wiring options and variations