SMC 200 L/min Rc 1/4 Pneumatic Separator 1 MPa

RS Stock No.: 196-4540Brand: SMCManufacturers Part No.: AMJ3000-02B
brand-logo
View all in Pneumatic Separators

Technical Document

Specifications

Brand

SMC

Port Connection

Rc 1/4

Typical Flow

200 L/min

Manufacturer Series

AMJ

Port Connection Thread Size

1/4 in

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Port Connection Thread Standard

Rc

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 13,581.21

EGP 13,581.21 Each (ex VAT)

SMC 200 L/min Rc 1/4 Pneumatic Separator 1 MPa

EGP 13,581.21

EGP 13,581.21 Each (ex VAT)

SMC 200 L/min Rc 1/4 Pneumatic Separator 1 MPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

Rc 1/4

Typical Flow

200 L/min

Manufacturer Series

AMJ

Port Connection Thread Size

1/4 in

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Port Connection Thread Standard

Rc

Country of Origin

Japan