Technical Document
Specifications
Brand
SMCPort Connection
G 1/2
Integrated Pressure Gauge
With Pressure Gauge
Drain Type
Automatic
Manufacturer Series
AC40
Filtration Size
5µm
Pressure Gauge Port Size
G 1/8
Minimum Ambient Operating Temperature
-5°C
Port Connection Thread Size
1/2in
Port Connection Thread Standard
G
Maximum Operating Pressure
1 MPa
Process Operating Temperature Range
-5 → +60°C
Minimum Process Operating Temperature
-5°C
Proof Pressure
1.5MPa
Maximum Ambient Operating Temperature
+60°C
Bowl Material
Polycarbonate
Minimum Pressure Setting
0.05MPa
Maximum Pressure Setting
0.7MPa
Ambient Operating Temperature Range
-5 → +60°C
Pressure Gauge Port Thread Standard
G
Pressure Gauge Port Thread Size
1/8in
Pressure Setting Range
0.05 → 0.7MPa
Maximum Process Operating Temperature
+60°C
Country of Origin
China
Product details
AC20A-AC40A-B Series FRL Assemblies
SMCs AC-B series of filter regulator lubricators have been redeveloped and feature a double layer, transparent bowl for better level visibility and extended working life. Part of SMCs modular air prep range the AC-B can be combined with other components such as a soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulator lubricators are available in a selection of body sizes from 10 to 40 with piping from G1/8 to G1/2 (also available as M5x0.8). Various options are available including normally open or normally closed auto-drain function, round or square pressure gauges and panel mounting kits. Ideal for automotive, facility and machine manufacturing, these highly flexible F.R.L. units also feature interchangeable, modular mounting.
EGP 16,542.47
EGP 16,542.47 Each (ex VAT)
1
EGP 16,542.47
EGP 16,542.47 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCPort Connection
G 1/2
Integrated Pressure Gauge
With Pressure Gauge
Drain Type
Automatic
Manufacturer Series
AC40
Filtration Size
5µm
Pressure Gauge Port Size
G 1/8
Minimum Ambient Operating Temperature
-5°C
Port Connection Thread Size
1/2in
Port Connection Thread Standard
G
Maximum Operating Pressure
1 MPa
Process Operating Temperature Range
-5 → +60°C
Minimum Process Operating Temperature
-5°C
Proof Pressure
1.5MPa
Maximum Ambient Operating Temperature
+60°C
Bowl Material
Polycarbonate
Minimum Pressure Setting
0.05MPa
Maximum Pressure Setting
0.7MPa
Ambient Operating Temperature Range
-5 → +60°C
Pressure Gauge Port Thread Standard
G
Pressure Gauge Port Thread Size
1/8in
Pressure Setting Range
0.05 → 0.7MPa
Maximum Process Operating Temperature
+60°C
Country of Origin
China
Product details
AC20A-AC40A-B Series FRL Assemblies
SMCs AC-B series of filter regulator lubricators have been redeveloped and feature a double layer, transparent bowl for better level visibility and extended working life. Part of SMCs modular air prep range the AC-B can be combined with other components such as a soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulator lubricators are available in a selection of body sizes from 10 to 40 with piping from G1/8 to G1/2 (also available as M5x0.8). Various options are available including normally open or normally closed auto-drain function, round or square pressure gauges and panel mounting kits. Ideal for automotive, facility and machine manufacturing, these highly flexible F.R.L. units also feature interchangeable, modular mounting.