Technical Document
Specifications
Logic Family
LVDS
Logic Function
Clock Driver
Input Signal Type
CML, HCSL, LVCMOS, LVDS, LVPECL
Output Logic Level
LVDS
Operation Mode
Differential, Single Ended
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Dimensions
3 x 3 x 0.85mm
Length
3mm
Width
3mm
Height
0.85mm
Maximum Operating Supply Voltage
3.63 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.71 V
Product details
Clock Buffers, Silicon Laboratories
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Logic Family
LVDS
Logic Function
Clock Driver
Input Signal Type
CML, HCSL, LVCMOS, LVDS, LVPECL
Output Logic Level
LVDS
Operation Mode
Differential, Single Ended
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Dimensions
3 x 3 x 0.85mm
Length
3mm
Width
3mm
Height
0.85mm
Maximum Operating Supply Voltage
3.63 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.71 V
Product details