Technical Document
Specifications
Brand
SkytecGlove Size
XL
Glove Material
Nitrile
Colour
Purple
Glove Type
Chemical Resistant, Medical, Powder Free
European Safety Standard
EN374-1:2016 TYPE B KPT, EN374-5:2016, EN455
Powdered
Powder-Free
Number of Gloves
100
Range
Iris
Food Safe
No
American Safety Standard
ASTM D6319
Accepted Quality Level AQL
1.5
Accepted Quality Level (AQL)
1.5
Country of Origin
Malaysia
EGP 1,821.98
EGP 1,821.98 1 Box of 100 (ex VAT)
1
EGP 1,821.98
EGP 1,821.98 1 Box of 100 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SkytecGlove Size
XL
Glove Material
Nitrile
Colour
Purple
Glove Type
Chemical Resistant, Medical, Powder Free
European Safety Standard
EN374-1:2016 TYPE B KPT, EN374-5:2016, EN455
Powdered
Powder-Free
Number of Gloves
100
Range
Iris
Food Safe
No
American Safety Standard
ASTM D6319
Accepted Quality Level AQL
1.5
Accepted Quality Level (AQL)
1.5
Country of Origin
Malaysia