Skytec Blue Glass Fibre, Nylon Cut Resistant Cut Resistant Gloves, Size 6, Polyurethane Coating

RS Stock No.: 247-8409Brand: SkytecManufacturers Part No.: SKY900
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Skytec

Glove Size

6

Primary Glove Application

Cut Resistant

Glove Material

Glass Fibre, Nylon

Main Colour of Glove

Blue

Glove Coating

Polyurethane

Number of Gloves

1Pair

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

EGP 849.39

EGP 849.39 1 Pair (ex VAT)

Skytec Blue Glass Fibre, Nylon Cut Resistant Cut Resistant Gloves, Size 6, Polyurethane Coating

EGP 849.39

EGP 849.39 1 Pair (ex VAT)

Skytec Blue Glass Fibre, Nylon Cut Resistant Cut Resistant Gloves, Size 6, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Skytec

Glove Size

6

Primary Glove Application

Cut Resistant

Glove Material

Glass Fibre, Nylon

Main Colour of Glove

Blue

Glove Coating

Polyurethane

Number of Gloves

1Pair

Country of Origin

Sri Lanka