Skytec White Disposable Coverall, XL

RS Stock No.: 181-2378Brand: SkytecManufacturers Part No.: PDS2B/HS2200/WH4IMPA: 312044
brand-logo
View all in Overalls

Technical Document

Specifications

Brand

Skytec

Size

XL

Colour

White

Style

Coverall

Reusable/Disposable

Disposable

Gender

Unisex

Chest Size

114 to 122cm

Material

Polyethylene

Closure Type

Flap, Press-Studs, Zipper

Hooded

Yes

Series

S2200

Country of Origin

China

EGP 666.73

EGP 666.73 Each (ex VAT)

Skytec White Disposable Coverall, XL

EGP 666.73

EGP 666.73 Each (ex VAT)

Skytec White Disposable Coverall, XL

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Skytec

Size

XL

Colour

White

Style

Coverall

Reusable/Disposable

Disposable

Gender

Unisex

Chest Size

114 to 122cm

Material

Polyethylene

Closure Type

Flap, Press-Studs, Zipper

Hooded

Yes

Series

S2200

Country of Origin

China