Technical Document
Specifications
Brand
SkytecColour
Green
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Material
PE
Accessory Slots
Yes
Lining
No
Integral Sweatband
Yes
Peak Type
Standard
Complies with EN 397
Yes
Range
Rockman
Additional EN Standards
ANSI Z89.1-2003 (C6A/C6AR)
Product Type
Safety Helmet
Country of Origin
Germany
EGP 1,979.49
EGP 1,979.49 Each (ex VAT)
1
EGP 1,979.49
EGP 1,979.49 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SkytecColour
Green
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Material
PE
Accessory Slots
Yes
Lining
No
Integral Sweatband
Yes
Peak Type
Standard
Complies with EN 397
Yes
Range
Rockman
Additional EN Standards
ANSI Z89.1-2003 (C6A/C6AR)
Product Type
Safety Helmet
Country of Origin
Germany