SKROSS Australia, China, Denmark, Europe, Italy, Japan, Switzerland, UK, USA to Australia, China, Europe, Japan, UK,

RS Stock No.: 824-6071Brand: SKROSSDistrelec Article No.: 30395475
brand-logo
View all in Travel Adapters

Technical Document

Specifications

Brand

SKROSS

Converter Type

Travel Adapter and USB Charger

Country 1

Australia, China, Denmark, Europe, Italy, Japan, Switzerland, UK, USA

Country 2

Australia, China, Europe, Japan, UK, USA

Type 1 Connector

Multi-Country

Type 2 Connector

Multi-Country

Current Rating

2.5A

Country of Origin

Thailand

Product details

World Mains Travel Adapter MUV USB

The World Adapter MUV USB is a compact versatile mains travel adaptor for unearthed 2-pole devices which also incorporates dual USB outlets.

This travel adaptor utilises a patented retractable plug system to allow the selection of the following standard plugs:
Euro 2-pole
UK
USA/Japan 2-pole
Australia / China 2-pole

Below are the standard socket connections supported by this travel adaptor:
USB
Australia / China
Europe
Italy
Switzerland
UK
USA
Denmark


The built-in USB ports are situated to allow their use simultaneously with other mains powered devices in the mains connection side of the adapter. The dual USB ports will also provide a total of 2100mA charging power even if other devices are connected to the adapter.

Patented integrated country slider (retractable plug) system
Suitable for 2-pole unearthed mains plugs (class II) and USB devices
Dual USB charging ports
Input voltage: 100 to 250V
Maximum power ratings: 275W @ 110V and 550W @ 220V
Maximum load 2.5 A
USB output: 5V / 2100mA
Integrated 2.5A fuse
Built-in child protection

EGP 4,269.58

EGP 4,269.58 Each (ex VAT)

SKROSS Australia, China, Denmark, Europe, Italy, Japan, Switzerland, UK, USA to Australia, China, Europe, Japan, UK,

EGP 4,269.58

EGP 4,269.58 Each (ex VAT)

SKROSS Australia, China, Denmark, Europe, Italy, Japan, Switzerland, UK, USA to Australia, China, Europe, Japan, UK,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SKROSS

Converter Type

Travel Adapter and USB Charger

Country 1

Australia, China, Denmark, Europe, Italy, Japan, Switzerland, UK, USA

Country 2

Australia, China, Europe, Japan, UK, USA

Type 1 Connector

Multi-Country

Type 2 Connector

Multi-Country

Current Rating

2.5A

Country of Origin

Thailand

Product details

World Mains Travel Adapter MUV USB

The World Adapter MUV USB is a compact versatile mains travel adaptor for unearthed 2-pole devices which also incorporates dual USB outlets.

This travel adaptor utilises a patented retractable plug system to allow the selection of the following standard plugs:
Euro 2-pole
UK
USA/Japan 2-pole
Australia / China 2-pole

Below are the standard socket connections supported by this travel adaptor:
USB
Australia / China
Europe
Italy
Switzerland
UK
USA
Denmark


The built-in USB ports are situated to allow their use simultaneously with other mains powered devices in the mains connection side of the adapter. The dual USB ports will also provide a total of 2100mA charging power even if other devices are connected to the adapter.

Patented integrated country slider (retractable plug) system
Suitable for 2-pole unearthed mains plugs (class II) and USB devices
Dual USB charging ports
Input voltage: 100 to 250V
Maximum power ratings: 275W @ 110V and 550W @ 220V
Maximum load 2.5 A
USB output: 5V / 2100mA
Integrated 2.5A fuse
Built-in child protection