SKF Bearing Unit Insert 101.6mm ID 215mm OD UC 320-64

RS Stock No.: 233-7244Brand: SKFManufacturers Part No.: UC 320-64
brand-logo
View all in Bearing Inserts

Technical Document

Specifications

Brand

SKF

Inside Diameter

101.6mm

Outside Diameter

215mm

Material

Stainless Steel

Static Load Rating

140000N

Dynamic Load Rating

174000N

Country of Origin

China

Stock information temporarily unavailable.

EGP 55,460.13

EGP 55,460.13 Each (ex VAT)

SKF Bearing Unit Insert 101.6mm ID 215mm OD UC 320-64

EGP 55,460.13

EGP 55,460.13 Each (ex VAT)

SKF Bearing Unit Insert 101.6mm ID 215mm OD UC 320-64
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

101.6mm

Outside Diameter

215mm

Material

Stainless Steel

Static Load Rating

140000N

Dynamic Load Rating

174000N

Country of Origin

China