Technical Document
Specifications
Brand
SKFInside Diameter
50mm
Bearing Unit Type
Take Up Bearing Unit
Material
Cast Iron
Length
149mm
Width
49mm
Depth
117mm
Country of Origin
Italy
Stock information temporarily unavailable.
EGP 16,148.61
EGP 16,148.61 Each (ex VAT)
Take Up Bearing Unit, TU 50 FM, 50mm ID
1
EGP 16,148.61
EGP 16,148.61 Each (ex VAT)
Take Up Bearing Unit, TU 50 FM, 50mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
50mm
Bearing Unit Type
Take Up Bearing Unit
Material
Cast Iron
Length
149mm
Width
49mm
Depth
117mm
Country of Origin
Italy