SKF TSN 509 C Ring Seal -, 40mm ID

RS Stock No.: 212-1462Brand: SKFManufacturers Part No.: TSN 509 C
brand-logo

Technical Document

Specifications

Brand

SKF

Inside Diameter

40mm

Centre Height

60mm

Mount Hole Size

12 mm

Length

205mm

Overall Height

62mm

You may be interested in
SKF Seal, 40mm ID, 62mm OD, 8mm
EGP 3,310.07Each (ex VAT)
Stock information temporarily unavailable.

EGP 2,571.39

EGP 2,571.39 Each (ex VAT)

SKF TSN 509 C Ring Seal -, 40mm ID

EGP 2,571.39

EGP 2,571.39 Each (ex VAT)

SKF TSN 509 C Ring Seal -, 40mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SKF Seal, 40mm ID, 62mm OD, 8mm
EGP 3,310.07Each (ex VAT)

Technical Document

Specifications

Brand

SKF

Inside Diameter

40mm

Centre Height

60mm

Mount Hole Size

12 mm

Length

205mm

Overall Height

62mm

You may be interested in
SKF Seal, 40mm ID, 62mm OD, 8mm
EGP 3,310.07Each (ex VAT)