Technical Document
Specifications
Brand
SKFSocket Size
52mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Axial Lock Nut Socket
Bit Length
58mm
Overall Length
58 mm
Country of Origin
Israel
Product details
SKF Axial Lock Nut Sockets TMFS Series
Incorrect mounting of bearings causes damage to the bearing and equipment. These TMFS series axial lock nut sockets from SKF have been designed for easy mounting and dismounting of the bearing nuts without damage.
Features and Benefits
Requires less space around the bearing than hook spanners
Fit nuts of series KM, KMK and KMF
EGP 10,824.80
EGP 10,824.80 Each (ex VAT)
1
EGP 10,824.80
EGP 10,824.80 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFSocket Size
52mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Axial Lock Nut Socket
Bit Length
58mm
Overall Length
58 mm
Country of Origin
Israel
Product details
SKF Axial Lock Nut Sockets TMFS Series
Incorrect mounting of bearings causes damage to the bearing and equipment. These TMFS series axial lock nut sockets from SKF have been designed for easy mounting and dismounting of the bearing nuts without damage.
Features and Benefits
Requires less space around the bearing than hook spanners
Fit nuts of series KM, KMK and KMF