Technical Document
Specifications
Brand
SKFInside Diameter
40mm
Bearing Unit Type
Pillow Block Bearing Unit
Material
Cast Iron
Centre Height
49.2mm
Length
116mm
Depth
48mm
Overall Height
99mm
Country of Origin
Italy
Stock information temporarily unavailable.
EGP 10,281.71
EGP 10,281.71 Each (ex VAT)
SKF SYF 40 TF Pillow Block Bearing -, 40mm ID
1
EGP 10,281.71
EGP 10,281.71 Each (ex VAT)
SKF SYF 40 TF Pillow Block Bearing -, 40mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
40mm
Bearing Unit Type
Pillow Block Bearing Unit
Material
Cast Iron
Centre Height
49.2mm
Length
116mm
Depth
48mm
Overall Height
99mm
Country of Origin
Italy