SKF SY 503 M Plummer Block House -, 40mm ID

RS Stock No.: 213-2048Brand: SKFManufacturers Part No.: SY 503 M
brand-logo

Technical Document

Specifications

Brand

SKF

Inside Diameter

40mm

Material

Cast Iron

Centre Height

30.2mm

Length

219mm

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 2,091.60

EGP 2,091.60 Each (ex VAT)

SKF SY 503 M Plummer Block House -, 40mm ID

EGP 2,091.60

EGP 2,091.60 Each (ex VAT)

SKF SY 503 M Plummer Block House -, 40mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

40mm

Material

Cast Iron

Centre Height

30.2mm

Length

219mm

Country of Origin

Italy