Technical Document
Specifications
Brand
SKFInside Diameter
50mm
Bearing Unit Type
Pillow Block Bearing Unit
Material
Cast Iron
Centre Height
114mm
Centre Height
57.2mm
Length
203mm
Overall Height
114mm
Country of Origin
United States
Stock information temporarily unavailable.
EGP 37,886.06
EGP 37,886.06 Each (ex VAT)
SKF SY 50 TF/VA228 Pillow Block Bearing -, 50mm ID
1
EGP 37,886.06
EGP 37,886.06 Each (ex VAT)
SKF SY 50 TF/VA228 Pillow Block Bearing -, 50mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
50mm
Bearing Unit Type
Pillow Block Bearing Unit
Material
Cast Iron
Centre Height
114mm
Centre Height
57.2mm
Length
203mm
Overall Height
114mm
Country of Origin
United States