SKF SNL 505 Plummer Block House -, 20mm ID

RS Stock No.: 213-2019Brand: SKFManufacturers Part No.: SNL 505
brand-logo

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

40mm

Mount Hole Size

20 mm

Length

165mm

Mount Hole Centre-to-Centre

130mm

Country of Origin

Lithuania

Stock information temporarily unavailable.

EGP 17,034.23

EGP 17,034.23 Each (ex VAT)

SKF SNL 505 Plummer Block House -, 20mm ID

EGP 17,034.23

EGP 17,034.23 Each (ex VAT)

SKF SNL 505 Plummer Block House -, 20mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

40mm

Mount Hole Size

20 mm

Length

165mm

Mount Hole Centre-to-Centre

130mm

Country of Origin

Lithuania