Technical Document
Specifications
Brand
SKFBore Size
15
Dynamic Load Rating
18000N
Static Load Rating
35500N
Overall Length
41mm
Connection Thread Standard
Metric
Connection Gender
Female
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 35,833.35
EGP 7,166.67 Each (In a Pack of 5) (ex VAT)
SKF Rod End, 15 Bore, 41mm Long, Metric Thread Standard, Female Connection Gender
5
EGP 35,833.35
EGP 7,166.67 Each (In a Pack of 5) (ex VAT)
SKF Rod End, 15 Bore, 41mm Long, Metric Thread Standard, Female Connection Gender
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFBore Size
15
Dynamic Load Rating
18000N
Static Load Rating
35500N
Overall Length
41mm
Connection Thread Standard
Metric
Connection Gender
Female
Country of Origin
Germany