SKF RLS 10 Single Row Deep Groove Ball Bearing- Open Type 31.75mm I.D, 69.85mm O.D

RS Stock No.: 208-0423Brand: SKFManufacturers Part No.: RLS 10
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

31.75mm

Outside Diameter

69.85mm

Race Width

17.462mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

13.2kN

Dynamic Load Rating

22.5kN

Clearance Code

CN

Bore Type

Parallel

Partial Bearing Code

RLS 10

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 7,457.12

EGP 7,457.12 Each (ex VAT)

SKF RLS 10 Single Row Deep Groove Ball Bearing- Open Type 31.75mm I.D, 69.85mm O.D

EGP 7,457.12

EGP 7,457.12 Each (ex VAT)

SKF RLS 10 Single Row Deep Groove Ball Bearing- Open Type 31.75mm I.D, 69.85mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

31.75mm

Outside Diameter

69.85mm

Race Width

17.462mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

13.2kN

Dynamic Load Rating

22.5kN

Clearance Code

CN

Bore Type

Parallel

Partial Bearing Code

RLS 10

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more