SKF 10 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH10 16B-1 Chain Type

RS Stock No.: 267-8944Brand: SKFManufacturers Part No.: PHS 16B-1BH10
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

SKF

Number Of Teeth

10

To Fit British Standard Chain Type

16B-1

Bore Type

Rough Stock Bore

Maximum Bore Diameter

34mm

Pitch Diameter

82.19mm

Material

Steel

Sprocket Width

35mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 2,025.19

EGP 2,025.19 Each (ex VAT)

SKF 10 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH10 16B-1 Chain Type

EGP 2,025.19

EGP 2,025.19 Each (ex VAT)

SKF 10 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH10 16B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Number Of Teeth

10

To Fit British Standard Chain Type

16B-1

Bore Type

Rough Stock Bore

Maximum Bore Diameter

34mm

Pitch Diameter

82.19mm

Material

Steel

Sprocket Width

35mm

Country of Origin

China