SKF 17 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH17 12B-2 Chain Type

RS Stock No.: 267-8924Brand: SKFManufacturers Part No.: PHS 12B-2BH17
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

SKF

Number Of Teeth

17

To Fit British Standard Chain Type

12B-2

Bore Type

Rough Stock Bore

Maximum Bore Diameter

55mm

Pitch Diameter

103.67mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 5,397.46

EGP 5,397.46 Each (ex VAT)

SKF 17 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH17 12B-2 Chain Type

EGP 5,397.46

EGP 5,397.46 Each (ex VAT)

SKF 17 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH17 12B-2 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Number Of Teeth

17

To Fit British Standard Chain Type

12B-2

Bore Type

Rough Stock Bore

Maximum Bore Diameter

55mm

Pitch Diameter

103.67mm

Country of Origin

China