SKF 11 Tooth Taper Bush Sprocket, PHS 12B-1TBH11 12B-1 Chain Type

RS Stock No.: 267-8896Brand: SKFManufacturers Part No.: PHS 12B-1TBH11
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

SKF

Number Of Teeth

11

To Fit British Standard Chain Type

12B-1

Bore Type

Taper Bush

Maximum Bore Diameter

25.4mm

Pitch Diameter

67.61mm

Material

Steel

Sprocket Width

22mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,524.41

EGP 1,524.41 Each (ex VAT)

SKF 11 Tooth Taper Bush Sprocket, PHS 12B-1TBH11 12B-1 Chain Type

EGP 1,524.41

EGP 1,524.41 Each (ex VAT)

SKF 11 Tooth Taper Bush Sprocket, PHS 12B-1TBH11 12B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Number Of Teeth

11

To Fit British Standard Chain Type

12B-1

Bore Type

Taper Bush

Maximum Bore Diameter

25.4mm

Pitch Diameter

67.61mm

Material

Steel

Sprocket Width

22mm

Country of Origin

China