SKF 12 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH12 12B-1 Chain Type

RS Stock No.: 267-8870Brand: SKFManufacturers Part No.: PHS 12B-1BH12
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

SKF

Number Of Teeth

12

To Fit British Standard Chain Type

12B-1

Bore Type

Rough Stock Bore

Maximum Bore Diameter

32mm

Pitch Diameter

73.61mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,641.84

EGP 1,641.84 Each (ex VAT)

SKF 12 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH12 12B-1 Chain Type

EGP 1,641.84

EGP 1,641.84 Each (ex VAT)

SKF 12 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH12 12B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Number Of Teeth

12

To Fit British Standard Chain Type

12B-1

Bore Type

Rough Stock Bore

Maximum Bore Diameter

32mm

Pitch Diameter

73.61mm

Country of Origin

China