Technical Document
Specifications
Brand
SKFNumber Of Teeth
20
To Fit British Standard Chain Type
06B-1
Bore Type
Taper Bush
Maximum Bore Diameter
25.4mm
Pitch Diameter
60.89mm
Country of Origin
China
Stock information temporarily unavailable.
EGP 839.04
EGP 839.04 Each (ex VAT)
SKF 20 Tooth Taper Bush Sprocket, PHS 06B-1TBH20 06B-1 Chain Type
1
EGP 839.04
EGP 839.04 Each (ex VAT)
SKF 20 Tooth Taper Bush Sprocket, PHS 06B-1TBH20 06B-1 Chain Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFNumber Of Teeth
20
To Fit British Standard Chain Type
06B-1
Bore Type
Taper Bush
Maximum Bore Diameter
25.4mm
Pitch Diameter
60.89mm
Country of Origin
China