Technical Document
Specifications
Brand
SKFBore
32mm
Coupling Types
Single Universal Joint Coupling
Outside Diameter
63mm
Length
166mm
Torque Rating
3400Nm
Country of Origin
China
Stock information temporarily unavailable.
EGP 11,150.77
EGP 11,150.77 Each (ex VAT)
SKF Single Universal Joint Coupling, 63mm Outside Diameter, 32mm Bore, 166mm Length Coupler
1
EGP 11,150.77
EGP 11,150.77 Each (ex VAT)
SKF Single Universal Joint Coupling, 63mm Outside Diameter, 32mm Bore, 166mm Length Coupler
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFBore
32mm
Coupling Types
Single Universal Joint Coupling
Outside Diameter
63mm
Length
166mm
Torque Rating
3400Nm
Country of Origin
China