Technical Document
Specifications
Brand
SKFBore
25mm
Outside Diameter
104mm
Length
33mm
Coupling Type
Flange Coupling
Torque Rating
64Nm
Country of Origin
China
Stock information temporarily unavailable.
EGP 4,613.89
EGP 4,613.89 Each (ex VAT)
SKF PHE F40FTBFLG Rigid Shaft Coupling, 104mm Outside Diameter, 64Nm
1
EGP 4,613.89
EGP 4,613.89 Each (ex VAT)
SKF PHE F40FTBFLG Rigid Shaft Coupling, 104mm Outside Diameter, 64Nm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFBore
25mm
Outside Diameter
104mm
Length
33mm
Coupling Type
Flange Coupling
Torque Rating
64Nm
Country of Origin
China