SKF PHE F100FTBFLG Rigid Shaft Coupling, 254mm Outside Diameter

RS Stock No.: 231-1961Brand: SKFManufacturers Part No.: PHE F100FTBFLG
brand-logo
View all in Rigid Couplings

Technical Document

Specifications

Brand

SKF

Bore

75mm

Outside Diameter

254mm

Length

64.5mm

Coupling Type

Flange Coupling

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 25,599.86

EGP 25,599.86 Each (ex VAT)

SKF PHE F100FTBFLG Rigid Shaft Coupling, 254mm Outside Diameter

EGP 25,599.86

EGP 25,599.86 Each (ex VAT)

SKF PHE F100FTBFLG Rigid Shaft Coupling, 254mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SKF

Bore

75mm

Outside Diameter

254mm

Length

64.5mm

Coupling Type

Flange Coupling

Country of Origin

China

You may be interested in