Technical Document
Specifications
Brand
SKFInside Diameter
30mm
Outside Diameter
62mm
Roller Bearing Type
Cylindrical
Race Width
29mm
Bore Type
Parallel
Material
Steel
Static Load Rating
47.5kN
Number of Rows
2
Dynamic Load Rating
41.3kN
Limiting Speed
2600rpm
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 8,830.22
EGP 8,830.22 Each (ex VAT)
SKF NUTR 30 A 30mm I.D Cylindrical Roller Bearing, 62mm O.D
1
EGP 8,830.22
EGP 8,830.22 Each (ex VAT)
SKF NUTR 30 A 30mm I.D Cylindrical Roller Bearing, 62mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
30mm
Outside Diameter
62mm
Roller Bearing Type
Cylindrical
Race Width
29mm
Bore Type
Parallel
Material
Steel
Static Load Rating
47.5kN
Number of Rows
2
Dynamic Load Rating
41.3kN
Limiting Speed
2600rpm
Country of Origin
Germany