Technical Document
Specifications
Brand
SKFInside Diameter
40mm
Outside Diameter
80mm
Roller Bearing Type
Cylindrical
Race Width
23mm
Bore Type
Parallel
Static Load Rating
75kN
Number of Rows
1
Dynamic Load Rating
81.5kN
End Type
Open
Reference Speed
9500rpm
Limiting Speed
11000rpm
Fatigue Limit Load
9.65kN
Stock information temporarily unavailable.
EGP 713,025.46
EGP 713,025.46 Each (ex VAT)
SKF NUP 2208 ECP 40mm I.D Cylindrical Roller Bearing, 80mm O.D
1
EGP 713,025.46
EGP 713,025.46 Each (ex VAT)
SKF NUP 2208 ECP 40mm I.D Cylindrical Roller Bearing, 80mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
40mm
Outside Diameter
80mm
Roller Bearing Type
Cylindrical
Race Width
23mm
Bore Type
Parallel
Static Load Rating
75kN
Number of Rows
1
Dynamic Load Rating
81.5kN
End Type
Open
Reference Speed
9500rpm
Limiting Speed
11000rpm
Fatigue Limit Load
9.65kN