Technical Document
Specifications
Brand
SKFInside Diameter
75mm
Outside Diameter
130mm
Roller Bearing Type
Cylindrical
Race Width
25mm
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 35,748.76
EGP 35,748.76 Each (ex VAT)
SKF NU 215 ECM/C3 75mm I.D Cylindrical Roller Bearing, 130mm O.D
1
EGP 35,748.76
EGP 35,748.76 Each (ex VAT)
SKF NU 215 ECM/C3 75mm I.D Cylindrical Roller Bearing, 130mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
75mm
Outside Diameter
130mm
Roller Bearing Type
Cylindrical
Race Width
25mm
Country of Origin
Germany