SKF NU 210 ECP 50mm I.D Cylindrical Roller Bearing, 80mm O.D

RS Stock No.: 285-1995Brand: SKFManufacturers Part No.: NU 210 ECP
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

80mm

Roller Bearing Type

Cylindrical

Race Width

20mm

Bore Type

Parallel

Static Load Rating

69.5kN

Cage Material

Fibreglass Reinforced PA

Number of Rows

1

Dynamic Load Rating

73.5kN

End Type

Open

Reference Speed

8500rpm

Limiting Speed

9000rpm

Fatigue Limit Load

8.8kN

Product details

NU Series ECP

Typical applications for roller bearings include stationary or automotive gearboxes, electric motors, pumps and compressors, material handling equipment and paper machines to name a few.

The NU design has integral flanges at the outer ring and a displaceable inner ring without flanges
Permits axial displacement between shaft and housing in both directions - allowing linear expansion which makes bearing ideal for use as a floating or guide bearing
Used where heavy loads are combined with high speeds
High operational reliability and running accuracy
Quiet operation, low vibration and operating temperatures
Easy mounting, little maintenance and a long service life

Single Row - Cylindrical

Typical applications for roller bearings include gearboxes and gear trains. Bearings supplied with instruction leaflet.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 7,237.04

EGP 7,237.04 Each (ex VAT)

SKF NU 210 ECP 50mm I.D Cylindrical Roller Bearing, 80mm O.D

EGP 7,237.04

EGP 7,237.04 Each (ex VAT)

SKF NU 210 ECP 50mm I.D Cylindrical Roller Bearing, 80mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

80mm

Roller Bearing Type

Cylindrical

Race Width

20mm

Bore Type

Parallel

Static Load Rating

69.5kN

Cage Material

Fibreglass Reinforced PA

Number of Rows

1

Dynamic Load Rating

73.5kN

End Type

Open

Reference Speed

8500rpm

Limiting Speed

9000rpm

Fatigue Limit Load

8.8kN

Product details

NU Series ECP

Typical applications for roller bearings include stationary or automotive gearboxes, electric motors, pumps and compressors, material handling equipment and paper machines to name a few.

The NU design has integral flanges at the outer ring and a displaceable inner ring without flanges
Permits axial displacement between shaft and housing in both directions - allowing linear expansion which makes bearing ideal for use as a floating or guide bearing
Used where heavy loads are combined with high speeds
High operational reliability and running accuracy
Quiet operation, low vibration and operating temperatures
Easy mounting, little maintenance and a long service life

Single Row - Cylindrical

Typical applications for roller bearings include gearboxes and gear trains. Bearings supplied with instruction leaflet.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more