Technical Document
Specifications
Brand
SKFInside Diameter
40mm
Outside Diameter
80mm
Roller Bearing Type
Cylindrical
Race Width
18mm
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 6,903.68
EGP 6,903.68 Each (ex VAT)
SKF NU 208 ECJ 40mm I.D Cylindrical Roller Bearing, 80mm O.D
1
EGP 6,903.68
EGP 6,903.68 Each (ex VAT)
SKF NU 208 ECJ 40mm I.D Cylindrical Roller Bearing, 80mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
40mm
Outside Diameter
80mm
Roller Bearing Type
Cylindrical
Race Width
18mm
Country of Origin
Germany