SKF Bearing Lock Nut And Locking Device, KM 23

RS Stock No.: 209-3817Brand: SKFManufacturers Part No.: KM 23
brand-logo
View all in Bearing Accessories

Technical Document

Specifications

Brand

SKF

Type

Bearing Lock Nut And Locking Device

Inner Diameter

137mm

Outer Diameter

150mm

Dimensions

150 x 137 x 19mm

Country of Origin

Lithuania

Stock information temporarily unavailable.

EGP 9,350.53

EGP 9,350.53 Each (ex VAT)

SKF Bearing Lock Nut And Locking Device, KM 23

EGP 9,350.53

EGP 9,350.53 Each (ex VAT)

SKF Bearing Lock Nut And Locking Device, KM 23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Type

Bearing Lock Nut And Locking Device

Inner Diameter

137mm

Outer Diameter

150mm

Dimensions

150 x 137 x 19mm

Country of Origin

Lithuania